Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA120T
Order Code117182101
Also Known AsGTIN UPC EAN: 5051259142893
Your Part Number
2,828 total stock globally
1,050 more incoming. You can reserve stock now
2828 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.880 ($18.262) |
Price for:Each
Minimum: 1
Multiple: 1
$15.88 ($18.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA120T
Order Code117182101
Also Known AsGTIN UPC EAN: 5051259142893
Technical Datasheet
Fan Frame Size119mm
For Use Withebm-papst fan series 4000, 9900 & AC4300
Fixing Centres104.8mm
Filter MaterialPET (Polyester)
Guard MaterialPlastic
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PMFA120T from EBM Papst is a plastic filter assembly. This filter assembly is designed for use with EBM Papst 119mm (4000 series) axial fans. It consists of four parts, an outer cover, filter pad, mesh screen and finger guard. The cover, mesh and finger guard are moulded in zytel nylon resin.
- Length of 126mm
- Thickness of 13.5mm
- Width of 126mm
- 104.8mm fixing centres
- Compact and low profile design
- Rigged construction
- Utilize existing hole fixing position
Technical Specifications
Fan Frame Size
119mm
Fixing Centres
104.8mm
Guard Material
Plastic
SVHC
Lead (14-Jun-2023)
For Use With
ebm-papst fan series 4000, 9900 & AC4300
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074