Print Page
34 total stock globally
24 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.200 ($71.530) |
Price for:Each
Minimum: 1
Multiple: 1
$62.20 ($71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/1800-2518
Order Code178144402
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size251mm
External Depth83mm
Noise Rating40dBA
Bearing Type-
Power Connection TypeTerminals
Power Rating30W
Product RangeQLZ06
IP Rating-
Product Overview
The QLZ06 series Tangential Blower small ratio of the impeller diameter (30 to 65mm) to the impeller length in most cases allow a flat and stretched design. The large cross section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and low noise level are additional features of tangential blowers.
- 60mm Impeller diameter
- Horizontal or vertical mounting position with motor at the bottom
- 0 to 60°C Ambient operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
83mm
Bearing Type
-
Power Rating
30W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
251mm
Noise Rating
40dBA
Power Connection Type
Terminals
Product Range
QLZ06
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9