Print Page
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $204.430 ($235.0945) |
Price for:Each
Minimum: 1
Multiple: 1
$204.43 ($235.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/56S
Order Code960088402
Product RangeRG160
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM118.9CFM
Air Flow - m3/min3.37m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating50W
Product RangeRG160
IP RatingIP20
Product Overview
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
56mm
Air Flow - m3/min
3.37m³/min
Bearing Type
Ball Bearing
Power Rating
50W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
118.9CFM
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2