Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL48-19/12
Order Code960085001
Product RangeRL48DC
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth27mm
Air Flow - CFM16.5CFM
Air Flow - m3/min0.46m³/min
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL48DC
IP Rating-
Product Overview
The RL48-19/12 is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 4.6W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
27mm
Air Flow - m3/min
0.46m³/min
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
76mm
Air Flow - CFM
16.5CFM
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RL48DC
Alternatives for RL48-19/12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04