Print Page
414 total stock globally
450 more incoming. You can reserve stock now
414 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $67.780 ($77.947) |
Price for:Each
Minimum: 1
Multiple: 1
$67.78 ($77.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL48-19/12
Order Code960085002
Product RangeRL48DC
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth27mm
Air Flow - CFM16.5CFM
Air Flow - m3/min0.46m³/min
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL48DC
IP Rating-
Product Overview
The RL48-19/12 is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 4.6W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
27mm
Air Flow - m3/min
0.46m³/min
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
76mm
Air Flow - CFM
16.5CFM
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RL48DC
Alternatives for RL48-19/12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04