Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/12NCopy
Manufacturer Standard Lead Time16 weeks
Order Code129348202
Your Part Number
2,773 total stock globally
160 more incoming. You can reserve stock now
2,773 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.300 ($68.195) |
Price for:Each
Minimum: 1
Multiple: 1
$59.30 ($68.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/12NCopy
Manufacturer Standard Lead Time16 weeks
Order Code129348202
Technical Datasheet
Supply Voltage12VDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Power Connection Type2 Lead Wires
Power Rating3.5W
Product Overview
The RLF35-8/12N is a 12VDC Centrifugal Fan with ball bearing, speed signal, PWM control input and protection against moisture, forwards-curved impeller, glass reinforced fibre scroll housing and impeller, wire leaded power connection.
- Exhaust centrifugal direction of air flow
- Intake axial direction of air flow
- Single wires AWG 26 connection
- 3.5W Input power
- 6700RPM Nominal speed
- -20 to 70°C Temperature range
- 1-curve
Applications
Heating and Ventilation, Lighting
Technical Specifications
Supply Voltage
12VDC
External Depth
15mm
Air Flow - m3/min
0.16m³/min
Power Connection Type
2 Lead Wires
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Noise Rating
55dBA
Power Rating
3.5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
