Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH86-01..
Order Code1426732
Product RangeW2E200
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM607CFM
Noise Rating61dBA
Power Rating-
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min17m³/min
Product RangeW2E200
SVHCNo SVHC (25-Jun-2020)
Alternatives for W2E200-HH86-01..
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
17m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
607CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.585477