Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.700 ($43.355) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$37.70 ($43.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The E846 is an Alnico Rectangular Bar Magnet made from Alnico 5-grade material. The Alnico rectangular bar magnets are also known as alnico rectangular rod magnets and alnico bar magnets. The Alnico rectangular bar magnets can be used at temperatures of up to 550°C. It is termed bar magnets because the distance between the poles is greater than the pole face dimensions (i.e. they are magnetised in the same direction as their longest dimension). The Alnico rectangular bar magnets are supplied in painted (red colour) or natural finish (uncoated, unpainted). These alnico rectangular bar magnets are very popular of sensing applications and for experimental use in schools.
- Good corrosion resistance
- 550°C Maximum operating temperature
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592