Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN800
Order Code180003202
Also Known AsGTIN UPC EAN: 5012095603115
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.820 ($14.743) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.82 ($14.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN800
Order Code180003202
Also Known AsGTIN UPC EAN: 5012095603115
Technical Datasheet
Diameter3mm
Height2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Neodymium disc magnets that can be fixed in place by using adhesives (e.g. superglue / cyanoacrylate, two part epoxies, etc). Holes can also be machined into parts for the magnets to be glued in place or inserted deeper and potted away to hide the magnet or give it extra corrosion protection.Sometimes the discs are covered to hide them e.g. in furniture making a thin wood layer is put over the magnet to hide it and improve the aesthetic appearance.
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- High resistance to de-magnetisation
- Nickel plated
- Max operating temperature 80°C
Technical Specifications
Diameter
3mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525