Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.060 ($9.269) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.06 ($9.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoRM765/BLK
Order Code453130701
Technical Datasheet
Diameter20mm
Height7mm
Product Overview
RM765/BLK is a marker magnet (pack of 10). The marker magnets are also called notice board magnets, office magnets, fridge magnets, planning magnets, memo magnets and display connectors magnets. The marker , Rugged magnets are ferrite magnets with a coloured plastic cap / shell. The 20mm diameter marker magnet is for standard performance noticeboard magnets. The marker magnet has a flat topped surface with an ergonomically designed rim around the outer diameter for easier grabbing and handling. One common application of the marker magnets is for traffic light indications (Red, Yellow/Orange and Green) to indicate the status of a task on a magnetic planning chart.
- Durable magnet material in a black coloured plastic shell
- Ideal for display or holding applications on noticeboards, cabinets, fridges etc
- 20mm diameter
Technical Specifications
Diameter
20mm
Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047