Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-18-4XDNCopy
Order Code5131943
Product RangeHC-49USX-DN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.070 ($2.3805) |
| 10+ | $1.820 ($2.093) |
| 25+ | $1.660 ($1.909) |
| 50+ | $1.510 ($1.7365) |
| 100+ | $1.450 ($1.6675) |
| 500+ | $1.430 ($1.6445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-18-4XDNCopy
Order Code5131943
Product RangeHC-49USX-DN Series
Technical Datasheet
Product RangeHC-49USX-DN Series
Crystal TypeQuartz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
ESR200ohm
Crystal Case / Package4525 [11464 Metric]
No. of Pins2Pins
Crystal Dimensions11.35mm x 4.65mm
Crystal MountingThrough Hole
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-49USX-DN Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
100ppm
ESR
200ohm
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
4525 [11464 Metric]
Crystal Dimensions
11.35mm x 4.65mm
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
