Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Order Code414474602
Product RangeMultiVolt ECS-TXO-25CSMV Series
Technical Datasheet
891 total stock globally
Need more?
891 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.340 ($3.841) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.34 ($3.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-25CSMV-320-DY-TR
Order Code414474602
Product RangeMultiVolt ECS-TXO-25CSMV Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2ppm
Supply Voltage Nom3.465V
Product RangeMultiVolt ECS-TXO-25CSMV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32MHz
Supply Voltage Nom
3.465V
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2ppm
Product Range
MultiVolt ECS-TXO-25CSMV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016