Print Page
2 total stock globally
50 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $49.730 ($57.1895) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.73 ($57.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 516-290-500 is a Solder Contact with gold-plated phosphor bronze alloy contacts. It features 10mΩ maximum contact resistance. It is suitable for use with 516 series rack and panel connector.
- Wire hole
- Suitable for pre-wired or select position assembly
Applications
Industrial
Technical Specifications
Product Range
516
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288