Print Page
ED-IPC2110-1232
Industrial Computer, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 32GB eMMC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-IPC2110-1232Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 462716501 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $419.360 ($482.264) |
Price for:Each
Minimum: 1
Multiple: 1
$419.36 ($482.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-IPC2110-1232Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 462716501 |
| Technical Datasheet |
Product Overview
ED-IPC2110-1232 is an ED-IPC2100 series high reliability industrial computer based on Raspberry Pi CM4.
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- 2 x RS485, 2 x RS232 with electrostatic and surge protection
- 2.4GHz and 5GHz dual-band Wi-Fi, Bluetooth
- 2GB DDR and 32GB eMMC (support storage expansion)
- Dual Lans, 1 x gigabit Ethernet and 1 x 100M Ethernet
- Integrated supercapacitor(backup power supply), RTC, Watch Dog, EEPROM and crypto authentication
- 9V to 36V DC input voltage and 24W (Max) power consumption
- Reverse polarity protection, overvoltage protection and overcurrent protection
- High-quality metal case, compatible with DIN-rail installation
- Wide temperature range of -25 to 60°C for working environment
Contents
1 x ED-IPC2100 Unit (with a DIN-rail bracket), 1 x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |