Print Page
ED-PI5CASE-BS
Passive Cooling CNC Box, 92 mm x 59.4 mm x 25 mm, Aluminium, Silver, Raspberry Pi 5 Boards
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-BS
Order Code462720102
Your Part Number
Technical Datasheet
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.490 ($30.4635) |
Price for:Each
Minimum: 1
Multiple: 1
$26.49 ($30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ED-PI5CASE-BS is a silver colour, Raspberry Pi 5 passive cooling aluminium CNC box. Both top and bottom case provide passive cooling for Raspberry Pi 5 though thermal pads & aluminium body. Excellent cooling performance can keep CPU, PMU and wireless module cool, and the CPU temperature can be reduced by up to 20 to 25°C.
- High quality and beautiful case by aluminium CNC cut, oxidized surface finish
- Strong Wi-Fi/BT wireless connectivity with PC semi-transparent wireless window
- Main interfaces are accessible
Contents
1 x ED-Pi5Case-BS top cover, 1 x ED-Pi5Case-BS bottom cover(1 x PC cover and 4 x pads have been installed), 1 x accessory set (with 4 x M2.5*11 screws, 1 x 1.5mm Allen key and 1 x button).
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208