Print Page
Image is for illustrative purposes only. Please refer to product description.
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $46.950 ($53.9925) |
Price for:Each
Minimum: 1
Multiple: 1
$46.95 ($53.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoCR 88
Order Code152189802
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3.5 Sn, Ag
Melting Temperature221°C
Weight - Metric10g
Weight - Imperial0.353oz
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flux Type
No Clean
Melting Temperature
221°C
Weight - Imperial
0.353oz
SVHC
No SVHC (17-Jan-2022)
Solder Alloy
96.5, 3.5 Sn, Ag
Weight - Metric
10g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018