Print Page
Image is for illustrative purposes only. Please refer to product description.
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.710 ($31.8665) |
Price for:Each
Minimum: 1
Multiple: 1
$27.71 ($31.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Makes soldering of SMD and fine pitch components very simple.
- No-clean flux
- Easy handling
- Light weight proportion syringe
- Suitable for fine pitch and SMD applications
- Perfect soldering results with hot air tools and soldering irons; especially suited for MINI FLOW soldering tips
- Enables quick repair
- Lower volatility than alcohol-based fluxes
- Activation of dirty pads and component legs
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (17-Jan-2022)
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012