Print Page
Image is for illustrative purposes only. Please refer to product description.
154 total stock globally
100 more incoming. You can reserve stock now
154 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.270 ($9.5105) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$8.27 ($9.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Specifically designed for lead free applications
- Copper braid in lead free alloy
- Flux according to F-SW 32<bold> </bold>(rosin without halides)
- No further cleaning of flux residues necessary
- Halogen free
- ESD Safe bobbin material
Technical Specifications
Braid Material
Copper
Length
1.5m
Width
2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013