Print Page
LED-120-PSB-W
Lamp Base Type:Telephone Slide, T2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKO
Manufacturer Part NoLED-120-PSB-W
Order Code2814672
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEIKO
Manufacturer Part NoLED-120-PSB-W
Order Code2814672
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeTelephone Slide, T2
LED Colour-
Bulb SizeE5/8 or S6/8
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage130V
Current Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
Telephone Slide, T2
Bulb Size
E5/8 or S6/8
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
No SVHC (15-Jan-2019)
LED Colour
-
Power Rating
-
Luminous Intensity
-
Supply Voltage
130V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722