Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoDC05
Order Code334672902
Also Known AsGTIN UPC EAN: 3760244880383
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $558.360 ($642.114) |
Price for:Each
Minimum: 1
Multiple: 1
$558.36 ($642.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoDC05
Order Code334672902
Also Known AsGTIN UPC EAN: 3760244880383
Technical Datasheet
Product Overview
The DC05 box uses polystyrene and polypropylene capacitors offering a high accuracy, a low temperature coefficient (125ppm/°c) and a very high insulation resistance.
- Robust switches
- Easy to read metal case
- Good long-term stability
- Low temperature coefficient and 1% accuracy
- Maximum voltage: 300V dc or 230V ac 50Hz
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85323000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73