Print Page
GE 3121
Oscilloscope Probe, Passive, 150 MHz, 2 kV, 100:1, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $200.200 ($230.230) |
Price for:Each
Minimum: 1
Multiple: 1
$200.20 ($230.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELDITEST
Manufacturer Part NoGE 3121
Order Code153298902
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GE 3121 is an Oscilloscope Probe with 100MΩ input impedance and 150MHz (-3dB) bandwidth. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- High impedance input
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
Applications
Test & Measurement
Contents
Oscilloscope probe, Adjusting tool, BNC Adapter, Ground lead, Spring hook and Spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
2kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1