390 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $26.330 ($30.2795) |
Product Information
Product Overview
The CG6035SL is a Contact Grease Lubricant offers enhanced electrical and mechanical properties, it has been specifically designed for use with a vast array of modern and very sensitive plastics. Unique properties are achieved by a blend of low viscosity base oils, containing anti-corrosion, antioxidant and metal protection additives. It has been specifically designed as a lubricant to ensure the low and stable electrical contact resistance across mating metal surfaces, by reducing harmful arcing and increasing the effective surface area of the switch, due the outstanding nature of its mechanical and plastic compatibility properties, it may also be used as a purely mechanical lubricant.
- Excellent plastics compatibility, suitable with sensitive plastics
- Produces low and constant mV drop and contact resistance, ensures reliability of contact
- Enhances quality of switch, provides smooth operation and extends switch lifetime
- Provides optimal mechanical resistance and reduces electrical background noise
Applications
Industrial
Technical Specifications
Grease
35ml
-
Syringe
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate