Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDEI05L
Order Code89126501
Product RangeElectrolube - DEI
Also Known AsEDEI05L, GTIN UPC EAN: 5028356101788
Your Part Number
194 total stock globally
Need more?
194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.290 ($23.3335) |
Price for:Each
Minimum: 1
Multiple: 1
$20.29 ($23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDEI05L
Order Code89126501
Product RangeElectrolube - DEI
Also Known AsEDEI05L, GTIN UPC EAN: 5028356101788
Technical Datasheet
Cleaner TypePolish Restorer
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume5l
Weight-
Product RangeElectrolube - DEI
Product Overview
De-ionised water is ideal for small to medium quantity users of Safewash cleaning solutions, to give a final "polish" to circuit boards and assemblies which have been cleaned and rinsed in tap water. DEI can be used in one of Electrolube's "empty pumps or aerosols", TSB or APB. TSB is a trigger spray with adjustable nozzle; APB is a container which allows an "aerosol" effect to be achieved by hand pumping the container to build up pressure. It is not advisable to use DEI in a container and immerse the assembly or board, as DEI may quickly become contaminated with salts from tap water or even residues from the initial cleaning process.
- Provides a final rinse to circuit boards and assemblies
- For use after a tap water rinse
- Ideal for use with the Safewash range of cleaners
- Suitable for use in trigger spray bottle (TSB000) or air powered bottle (APB000)
Technical Specifications
Cleaner Type
Polish Restorer
Dispensing Method
Can
Weight
-
Cleaner Applications
PCBs
Volume
5l
Product Range
Electrolube - DEI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:22019000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.18
