Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | ECW025Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 63493101 |
| Also Known As | GTIN UPC EAN: 5028356101689 , EECW025 |
| Your Part Number | |
| Technical Datasheet |
223 total stock globally
280 more incoming. You can reserve stock now
223 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.520 ($29.348) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$25.52 ($29.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | ECW025Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 63493101 |
| Also Known As | GTIN UPC EAN: 5028356101689 , EECW025 |
| Technical Datasheet | |
| Wipe Material | - |
| Wipe Width | 340mm |
| Wipe Length | 340mm |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Electrolubes Engineer's Cleaning Wipes (340 x 340mm) are high quality, lint free cloths designed for general cleaning and drying of all surfaces. They are suitable for use on all surfaces including glass, plastic, LCD and filter screens.
- Non-woven, cellulose/polyester blend
- High quality, general purpose wipes
- Extremely absorbent
- Exceptional tear and wet strength
Applications
Maintenance & Repair
Technical Specifications
| Wipe Material | - |
|---|---|
| Wipe Length | 340mm |
| SVHC | No SVHC (19-Jan-2021) |
| Wipe Width | 340mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 48189090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
