Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoRRR250
Order Code184155702
Also Known AsERRR250, GTIN UPC EAN: 5028356101924
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $18.300 ($21.045) |
Price for:Each
Minimum: 1
Multiple: 1
$18.30 ($21.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoRRR250
Order Code184155702
Also Known AsERRR250, GTIN UPC EAN: 5028356101924
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPrinters
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
A specially developed product to restore texture to rubber grip rollers by removing hardened deposits. It can be applied by either spraying directly onto the rubber roller then wiped off with a clean cloth or by spraying the restorer onto a cloth and wiping the roller with a dampened cloth. Ideal for use on printers, fax machines and photocopiers.
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Printers
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249