Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSGB35SL
Order Code31766402
Product RangeElectrolube - SGB
Also Known AsESGB35SL, GTIN UPC EAN: 5028356100972
Technical Datasheet
533 total stock globally
690 more incoming. You can reserve stock now
533 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.700 ($37.605) |
Price for:Each
Minimum: 1
Multiple: 1
$32.70 ($37.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSGB35SL
Order Code31766402
Product RangeElectrolube - SGB
Also Known AsESGB35SL, GTIN UPC EAN: 5028356100972
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodSyringe
Volume35ml
Weight-
Product RangeElectrolube - SGB
SVHCTo Be Advised
Product Overview
SGB (2X Grease) was developed as an extension of the No 2 Range (SFA, SGA and SOA) with increased plastics compatibility. This product development was necessary due to the use of thermoplastics in the electronics and automotive industries. SGB will significantly increase contact performance and lifetime. Separate data sheets are available for the diluted oil (EML), oil (SOB), the red standard grease (SGBR) and the low penetration grease (SGBH).
- High quality, non-melting contact grease
- Hard consistency version SGBH) and oil version (SOB)
- Reduces contact wear and arcing
- Good plastics compatibility
- Excellent penetration and cooling properties
- Good mechanical lubrication
Technical Specifications
Lubricant Type
Grease
Volume
35ml
Product Range
Electrolube - SGB
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08