Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5097RP250G
Order Code278602302
Also Known AsGTIN UPC EAN: 5028356106240 UR5097, EUR5097, UR5097RP250G, EUR5097RP250G
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $50.970 ($58.6155) |
Price for:Each
Minimum: 1
Multiple: 1
$50.97 ($58.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5097RP250G
Order Code278602302
Also Known AsGTIN UPC EAN: 5028356106240 UR5097, EUR5097, UR5097RP250G, EUR5097RP250G
Technical Datasheet
Weight250g
Product Overview
This thermally conductive Polyurethane encapsulation and potting compound is a two part system with a black finish. It exhibits excellent thermal conductivity making it ideal for applications where heat dissipation is required. The cured polyurethane is resistant to a wide or cycling temperature range making it an ideal choice for applications where thermal shock is a potential risk to the electronics, while it is also flame retardant to UL94 certification. Its low water absorption offers exceptional protection against moisture in humid environments or water that may be present.
- Flame retardant, certified to UL94 V-0
- High thermal conductivity
- Low water absorption
- Excellent electrical properties
- Does not contain abrasive fillers and has good flow characteristics; low wear on dispensing machinery
Technical Specifications
Weight
250g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300278