Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5528RP250GCopy
Manufacturer Standard Lead Time11 weeks
Order Code10878802
Your Part Number
907 total stock globally
Need more?
907 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.050 ($73.6575) |
Price for:Each
Minimum: 1
Multiple: 1
$64.05 ($73.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5528RP250GCopy
Manufacturer Standard Lead Time11 weeks
Order Code10878802
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The UR5528RP250G is a Black Polyurethane Resin is two part potting and encapsulating compound with excellent water resistance properties making it suitable for a wide range of applications, where water or moisture ingress may be a concern.
- Excellent adhesion to a wide variety of substrates
- Low viscosity
- Excellent resistance to acids, alkalis and other aqueous materials
- Durable with a high degree of toughness
- 1.02 Relative humidity
- 275°C Flash point
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
250g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
