Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part No020-2120Copy
Manufacturer Standard Lead Time9 weeks
Order Code120975102
Your Part Number
156 total stock globally
Need more?
156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.260 ($6.049) |
Price for:Each
Minimum: 1
Multiple: 1
$5.26 ($6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No020-2120Copy
Manufacturer Standard Lead Time9 weeks
Order Code120975102
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter10mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 020-2120 is a black Round Knob made of polyamide with glossy finish. It is fixed onto the shaft by means of the proven collet tightening method.
- Precise quality
- Secure collet mounting
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
10mm
SVHC
No SVHC (15-Jan-2018)
Shaft Diameter
3mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
