Print Page
E33-VT6C2-M45T
Rotary Encoder, Mechanical, Incremental, 16 PPR, 32 Detents, Vertical, With Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part NoE33-VT6C2-M45TCopy
Manufacturer Standard Lead Time10 weeks
Order Code393522601
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.510 ($59.2365) |
Price for:Each
Minimum: 1
Multiple: 1
$51.51 ($59.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part NoE33-VT6C2-M45TCopy
Manufacturer Standard Lead Time10 weeks
Order Code393522601
Technical Datasheet
Product Overview
E33 series high performance encoder are typically used in application such as value and menu control for industrial PLCs, avionics, measurement and test equipment, frequency and channel selection for two way radios, user interface controls for medical devices and volume and menu setting for transportation control and entertainment systems.
- THT vertical mounting, threaded M7 x 0.75 x 6mm (nut supplied, packed separately) bushing
- IP68 shaft and front panel sealing
- Rotational life up to ONE MILLION (1M) revolutions
- Switching torque up to 1.5Ncm (remains consistent over lifetime)
- Gold plated contacts, body size is 11.5 x 12.3 x 4.9mm
- Standard resolution of 32 detent
- Robust metal housing with stainless steel shaft
- Push button with up to 6N push force
- Operating temperature from -40 to +85°C
- Reflow ability
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
