Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $969.790 ($1,115.2585) |
Price for:Each
Minimum: 1
Multiple: 1
$969.79 ($1,115.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDMA15-AAAAA1
Order Code435354302
Technical Datasheet
Sensor TypeElectromagnetic Flowmeter
Flow Rate Min0.05l/min
Flow Rate Max25l/min
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 0.8%
Accuracy0.8%
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Overview
DMA15-AAAAA1 is a Picomag magnetic flow meter. It features simple configuration via Bluetooth or IOLink reduces dramatically any commissioning time and installation couldn’t be easier. A physical footprint so small by conventional offerings means user can hold even the 2inch meter in user hand. Works with any water-based liquid with a conductivity > 10uS/cm2 and at no extra cost measures temperature and conductivity giving user multi-variable monitoring capability.
- Reliable measuring and monitoring of industrial water, cooling water, warm water or rinsing water
- Simultaneous measurement of flow, temperature and conductivity
- Easy data access via intuitive SmartBlue App, flexible integration into fieldbus systems via IO-Link
- Fast and secure diagnostics-clear and unambiguous displays of warning and alarm messages
- Wireless configuration and data retrieval for difficult to access installation sites
- Time-saving device configuration even in difficult to reach places thanks to Bluetooth connectivity
- DC 18 to 30V power supply, –10 to +70 °C process temperature, IP65/67 (type 4 enclosure)
- 0.05 to 25 l/min measuring range
- 232PSI process pressure
Technical Specifications
Sensor Type
Electromagnetic Flowmeter
Flow Rate Max
25l/min
Supply Voltage Min
18VDC
Accuracy
± 0.8%
Operating Temperature Min
-10°C
Flow Rate Min
0.05l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Accuracy
0.8%
Operating Temperature Max
60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261021
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51