Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMWDGWEEAR7
Order Code459866401
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR20B-AABADTBMWDGWEEAR7
Order Code459866401
Technical Datasheet
Operating Pressure Max3bar
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Technical Specifications
Operating Pressure Max
3bar
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43