Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,677.930 ($1,929.6195) |
Product Information
Product Overview
FMU30-AAHEAAGGF is a Prosonic T FMU30 series, compact transmitter for non-contact level measurement of fluids, pastes and coarse bulk materials. This range of applications extends from monitoring levels in sewage treatment plants and process water tanks to applications for loading, storage and buffer tanks. FMU30 ultrasonic sensor offers proven software algorithms and all warning and alarm messages are shown on the four-line plain text display and guarantee fast remedy of problems. The envelope curve can also be shown on the display. As the analysis results are displayed directly on-site, this ensures quick and accurate error diagnostics. It features a linearization function (up to 32 points) for conversion of the measured value into any unit of length, volume or flow rate.
- Envelope curves on the on-site display for simple diagnosis
- Non-contact measurement method minimizes service requirements
- Installation possible from thread G 1½ or 1½ NPT upwards
- Integrated temperature sensor for automatic correction of the temperature dependent sound velocity
- Non-hazardous area approval, envelope curve display on site; pushbutton (display operation)
- Gland M20, IP68 electrical connection
- Thread ISO228 G1-1/2, PP (process connection)
- Ambient temperature range from -20°C to 60°C
Technical Specifications
G1-1/2
± 0.2%
4mA to 20mA
M20 Connector
35V
60°C
3bar
Analogue
PBT (Polybutylene Terephthalate)
14V
-20°C
Prosonic T FMU30 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate