Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW32-A2D3EB4A
Order Code4598759
Product RangeLiquipoint T FTW32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $692.850 ($796.7775) |
5+ | $678.990 ($780.8385) |
10+ | $665.140 ($764.911) |
25+ | $651.290 ($748.9835) |
50+ | $637.420 ($733.033) |
100+ | $623.570 ($717.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$692.85 ($796.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW32-A2D3EB4A
Order Code4598759
Product RangeLiquipoint T FTW32 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeNPT
Operating Pressure Max10bar
Housing MaterialPlastic
Switch Output3-Wire / PNP
Electrical Connection-
Supply Voltage Min10.8V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint T FTW32 Series
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
NPT
Housing Material
Plastic
Electrical Connection
-
Supply Voltage Max
45V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10.8V
Operating Temperature Min
-40°C
Product Range
Liquipoint T FTW32 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07