Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $449.180 ($516.557) |
Price for:Each
Minimum: 1
Multiple: 1
$449.18 ($516.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA15-AAA1
Order Code435472901
Technical Datasheet
Digit Height17mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Overview
RIA15-AAA1 is a loop-powered process indicator RIA15 that displays 4 to 20mA measured values or optionally up to four of a sensor's HART® process variables in all industries. The RIA15 has 5-digit measured value display with 17mm (0.67in) digit height with dimension, bar graph and activatable backlighting and can be used for panel-mount housing or field housing as local display. Perfect solution if measuring points are difficult to access, especially if long wiring distances are required / voltage drop < 1V interrogates up to 4 different measurement values in a running process and displays them (via HART protocol).
- Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
- No external power supply is necessary, the device is powered directly from current loop
- Low installation depth
Technical Specifications
Digit Height
17mm
Panel Cutout Width
92mm
Operating Temperature Max
60°C
Panel Cutout Height
45mm
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19