Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRMA42-AAC
Order Code435476101
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels1Channels
Product Overview
RMA42-AAC is a RMA42 process transmitter displays analogue measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolour LCD display with 7-segment bar graph allows the unit to be displayed.
- One device to cover a multitude of functions and applications
- Perfect supplement for level measurements, it can be used as overfill protection offers calculations
- Easy on site configuration with 3 buttons & remote commissioning from a safe and convenient location
Technical Specifications
Signal Conditioner Input
Current, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35