Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A1BCR1WB1AAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570403
Product RangeTMR35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $667.820 ($767.993) |
| 5+ | $645.920 ($742.808) |
| 10+ | $633.010 ($727.9615) |
| 25+ | $620.090 ($713.1035) |
| 50+ | $607.170 ($698.2455) |
| 100+ | $594.250 ($683.3875) |
Price for:Each
Minimum: 1
Multiple: 1
$667.82 ($767.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A1BCR1WB1AAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570403
Product RangeTMR35 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min0°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter3mm
Probe Length83mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangeTMR35 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
RTD Type
Probe
Measured Temperature Min
0°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
83mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (27-Jun-2024)
RTD Accuracy
Class A
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
-
Product Range
TMR35 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
