Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENEDO
Manufacturer Part NoRLDD015H-800
Order Code1799600
Product RangeTROPO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENEDO
Manufacturer Part NoRLDD015H-800
Order Code1799600
Product RangeTROPO Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max9.6W
Output Voltage Max12V
Output Current1.5A
LED Driver ModeConstant Current
Input Voltage Min176V
Input Voltage Max265V
Product RangeTROPO Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
265V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
9.6W
Output Current
1.5A
Input Voltage Min
176V
Product Range
TROPO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221