Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No629563
Order Code2507362
Also Known AsGTIN UPC EAN: 7638900295634
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No629563
Order Code2507362
Also Known AsGTIN UPC EAN: 7638900295634
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity900mAh
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Energizer alkaline batteries are formulated to provide dependable power and long life to everyday devices such as smoke detectors, torches and R/C toys.
- Optimum performance for everyday devices
- Mercury and cadmium free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
900mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
2
Weight
9g
Battery NEDA Code
910A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025