Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900361056.
Order Code207571201
Also Known AsEN91, LR6, 636105
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361056.
Order Code207571201
Also Known AsEN91, LR6, 636105
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity10
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900361056.
1 Product Found
Product Overview
7638900361056. is an EN91 alkaline industrial battery.
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- ANSI-15A, IEC-LR6 designation
- 1.5V nominal voltage
- Operating temperature range from -18°C to 55°C
- 8.1 cubic centimetres typical volume
- 10 years at 21°C shelf life
- Flat contact terminal
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
23g
Battery NEDA Code
15A
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25