Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900295634.Copy
Order Code3793677
Product RangeE90 Series
Also Known AsE90, LR1, E300803300
Your Part Number
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900295634.Copy
Order Code3793677
Product RangeE90 Series
Also Known AsE90, LR1, E300803300
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity-
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product RangeE90 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
2
Weight
9g
Battery NEDA Code
910A
Product Range
E90 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
