Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300824500
Order Code3793756
Product RangeEN95 Series
Also Known As7638900361087
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300824500
Order Code3793756
Product RangeEN95 Series
Also Known As7638900361087
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity-
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeEN95 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
12
Weight
139g
Battery NEDA Code
13A
Product Range
EN95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001