Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900437539.Copy
Order Code3793633
Product RangeMAX PLUS EP92 Series
Also Known AsEP92, LR03, E301322702
Your Part Number
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900437539.Copy
Order Code3793633
Product RangeMAX PLUS EP92 Series
Also Known AsEP92, LR03, E301322702
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMAX PLUS EP92 Series
Product Overview
- Alkaline MAX plus EP92 energizer (battery)
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- Shelf life of 10 years at 21°C
- Flat contact terminal
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
10
Weight
11.5g
Battery NEDA Code
24A
Product Range
MAX PLUS EP92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
