Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900426816.
Order Code3793627
Product RangeMAX Series
Also Known AsE93, LR14, E301533300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426816.
Order Code3793627
Product RangeMAX Series
Also Known AsE93, LR14, E301533300
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeC
Weight66g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeMAX Series
Product Overview
- Max alkaline C BP4 energizer battery
- POWERSEAL™ technology
- 10 years shelf life
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
4
Weight
66g
Battery NEDA Code
14A
Product Range
MAX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001