Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN22
Order Code3777510
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity500mAh
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity12
External Width26.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Alternatives for EN22
2 Products Found
Product Overview
The EN22 is a 9V Non-rechargeable Alkaline Battery with 500mAh battery capacity and snap contacts.
- Zinc-manganese dioxide chemical system
- -18 to 55°C Operating temperature range
- Metal jacket
Applications
Industrial, Power Management
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
Pack Quantity
12
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Battery Size Code
PP3
Battery Capacity
500mAh
Battery Terminals
Snap Contact
External Width
26.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1