Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN91
Order Code3777479
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.45Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity24
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
Alternatives for EN91
4 Products Found
Product Overview
The EN91 is a 1.5V/2.45Ah Industrial Non-rechargeable Battery features a zinc-manganese dioxide (Zn/MnO₂) mercury-/cadmium-free technology with raised positive/flat negative terminals and plastic label jacket.
- ANSI-15A, IEC-LR6 Designation
- 10 years Shelf life at 21°C
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Battery Size Code
AA
Battery Capacity
2.45Ah
External Height
50.5mm
Pack Quantity
24
Weight
23g
Battery NEDA Code
15A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Anguilla
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Anguilla
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6014