Print Page
EN92
Battery, Industrial, Pack of 24, 1.5 V, AAA, Alkaline, 1.1 Ah, Raised Positive and Flat Negative
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN92Copy
Order Code3777480
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity24
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
Alternatives for EN92
2 Products Found
Product Overview
The EN92 is a LR03 AAA 1.5V/1.1Ah Non-rechargeable Battery features alkaline technology with raised positive and flat negative terminal, plastic label jacket, zinc manganese dioxide (Zn/MnO₂) no added mercury or cadmium chemical system.
- -18 to 55°C Temperature range
- 150 to 300mΩ (fresh) Nominal IR
Applications
Portable Devices, Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
24
Weight
11.5g
Battery NEDA Code
24A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
