Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN95
Order Code3777509
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity17Ah
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity12
Battery Type / SizeD
Weight144g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
Alternatives for EN95
1 Product Found
Product Overview
The EN95 is a D 1.5V/17Ah Industrial Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- Plastic label jacket
- 10-year at 21°C shelf life
- -18 to 55°C Operating temperature range
Applications
Portable Devices, Industrial, Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
17Ah
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
Battery Size Code
D
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Weight
144g
Battery NEDA Code
13A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1