Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerENERGIZER
Manufacturer Part NoLR03FSB4Copy
Order Code3925535
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.25Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Product Range-
Product Overview
Energizer Ultra+ alkaline batteries are formulated to provide dependable power and long life to everyday devices, such as flashlights, smoke detectors, radios and CD players.
- Mercury and cadmium free
- Guaranteed against leakage
- 10 Year Power Seal shelf life
- Optimum performance
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.25Ah
External Height
44.5mm
Weight
11.5g
Battery NEDA Code
24A
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery IEC Code
LR03
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
