Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoPROSW2ACopy
Order Code1698169
Technical Datasheet
Torch TypeSwivel Light
Light Source1 x White LED, 1 x Red LED, 1 x Green LED
Lumen Output76lm
Beam Effective Distance128m
Power SourceAA Batteries x 2
Torch Body Material-
Product Range-
Technical Specifications
Torch Type
Swivel Light
Lumen Output
76lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
1 x White LED, 1 x Red LED, 1 x Green LED
Beam Effective Distance
128m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
